Amphenol Aerospace SwitchBlox Rugged Ethernet Switches

Amphenol Aerospace SwitchBlox Rugged Ethernet Switches are rugged form-factor five-port 10/100Mbps (10BASE-T/100BASE-TX) layer 2 unmanaged and managed Ethernet switches. These Ethernet switches feature transient-protected voltage input, reverse-protected voltage input, port activity indicators with breakout header, and a stackable header to allow 10 ports total. The SwitchBlox rugged Ethernet switches also feature automatic MDI-X crossover and Molex PicoBlade or PicoClasp connectors for ports and power. The SwitchBlox rugged Ethernet switches include a non-blocking fabric, which allows the device to achieve 100Mbps speed simultaneously on all ports. These Ethernet switches operate within the -50°C to +110°C temperature range and are RoHS compliant.

Features

  • 5 x 10/100M (10/100BASE-TX) Ethernet ports
  • Stackable header to allow 10 ports total
  • Automatic MDI-X crossover
  • Unmanaged functionality
  • Molex PicoBlade or PicoClasp connectors for ports and power
  • Transient-protected voltage input
  • Reverse-protected voltage input
  • 44.5mm x 44.5mm x 11.17mm dimensions
  • PoE injection onboard
  • 5V to 60V DC voltage input range
  • Power consumption:
    • 600mW idle
    • 1200mW full switching
  • RoHS compliant

Block Diagram

Block Diagram - Amphenol Aerospace SwitchBlox Rugged Ethernet Switches

Infographic

Infographic - Amphenol Aerospace SwitchBlox Rugged Ethernet Switches
Yayınlandı: 2024-07-08 | Güncellenmiş: 2025-09-12