Amphenol Advanced Sensors T3030 IP67 Sensors for Harsh Environments

Amphenol Advanced Sensors T3030 IP67 Sensors are specially designed for carbon dioxide measurements in harsh or difficult environments and offer accurate readings for HVAC control applications. These sensors feature non-dispersive infrared (NDIR) measuring technology and two easy-mount external tabs. They are offered with analog or digital options and different calibrations are available with up to 20% CO2 concentration. Applications for Amphenol Advanced Sensors T3030 IP67 Sensors include incubators, buses, refrigerators, subway stations, and railway carriages.  

Features

  • Accurate CO2 transmitter for HVAC control applications
  • Easy mount with two external tabs
  • Rated up to IP67 (build dependent)
  • Available with potting
  • Different calibrations available, up to 20% CO2 concentration
  • Analog or digital output options
  • Non-dispersive infrared (NDIR) measuring technology
  • Factory calibrated
  • 10-year life accuracy
  • Extended operating temperature range

IP Ratings

Amphenol Advanced Sensors T3030 IP67 Sensors for Harsh Environments
Yayınlandı: 2016-10-27 | Güncellenmiş: 2023-03-13