Amphenol Advanced Sensors T8000 CO₂, Humidity, & Temperature Transmitters

Amphenol Advanced Sensors Telaire T8000 Ventostat® CO2, Humidity, and Temperature Transmitters offer controlled ventilation with easy installation and a clean, modern look that suits indoor environments. This full range of wall-mount devices features active humidity and temperature outputs and a variety of display options. A patented absorption infrared gas sensing engine provides high accuracy in a compact package. A locking screw secures the cover and sensor to the mounting bracket for tamper resistance, and the two-piece design allows the unit to be replaced without the need for rewiring. Amphenol Advanced Sensors Telaire T8000 Ventostat CO2, Humidity, and Temperature Transmitters feature a CO2 measurement range of 0 to 2000ppm. The sensors are shipped factory calibrated.

Features

  • Patented absorption infrared gas sensing engine provides high accuracy in a compact package
  • Patented ABC Logic™ self-calibration system eliminates the need for manual calibration in most applications
  • Lifetime CO2 calibration guarantee when using ABC Logic
  • Gas permeable, water-resistant CO2 diffusion filter prevents particulate and water contamination of the sensor
  • Dual simultaneous analog outputs (V and mA) available for CO2
  • Sensors are shipped factory calibrated
  • Mounting plate with two-piece terminal blocks provide quick, easy wiring
  • Locking screw secures cover and sensor to the mounting bracket for tamper resistance
  • Two-piece design allows units to be replaced without the need for rewiring
  • Temperature sensor on all models
  • CO2, humidity, and temperature models
  • Accessory UIP software for making custom setting changes
  • Analog, BACnet versions available

Applications

  • Controlled ventilation of indoor environments
    • Conference rooms
    • Classrooms
    • Meeting halls

Specifications

  • CO2 measurement range: 0 to 2000ppm, 0ppm = 0V, 4mA
  • ±30ppm or 3% of reading (whichever is greater) CO2 accuracy
  • 0.2% FS per °C temperature dependence
  • ±1°C (15°C to 35°C) thermistor accuracy
  • 0.135% of reading per mm Hg pressure dependence
  • Operating conditions: 0°C to 50°C, 0 to 95% RH, non-condensing

Dimensions

Amphenol Advanced Sensors T8000 CO₂, Humidity, & Temperature Transmitters
Yayınlandı: 2018-09-26 | Güncellenmiş: 2022-07-27