Amphenol Advanced Sensors TG NTC Glass Sealed Radial Type Thermistors
Amphenol Advanced Sensors TG NTC Glass-Sealed Radial Type Thermistors feature high-temperature resistance (up to +300°C), high accuracy, and short response times. These thermistors use a chip-type element with a waterproof/oilproof design. Amphenol Advanced Sensors TG NTC Glass-Sealed Radial Type Thermistors are designed for use in a variety of applications, including automotive, heat/cooling devices, boiler systems, and appliances.Features
- Glass-sealed bead type
- High-temperature resistance up to +300°C
- Uses chip-type element
- Short response times
- Waterproof/oilproof design
- Optional tin- and nickel-plated wires
Applications
- Automotive (water, oil, and air temperature sensing)
- Heating / Cooling devices
- Boiler systems
- Appliances
Specifications
- Thermal time constant
- 1s to 2s in oil
- 7s to 15s in still air
- 0.7mW/°C to 1.3mW/°C dissipation constant
- -40°C to +300°C operating temperature range
Dimensions
Yayınlandı: 2016-01-14
| Güncellenmiş: 2025-04-21