Amphenol / SV Microwave Tin-Dipped Surface Mount & Edge Launch Connectors
Amphenol / SV Microwave Tin-Dipped Surface Mount and Edge Launch Connectors provide fast and easy soldering. These Amphenol / SV Microwave tin-dipped connectors prevent rust, corrosion, and oxidization. The surface mount and edge launch PCB connectors also provide increased solder joint durability.Features
- Pre-tin-dipped surface mount and edge launch connectors
- Fast and easy soldering
- Rust, corrosion, and oxidization prevention
- Increased solder joint durability
Specifications
- 11GHz to 65GHz maximum frequency
- 50Ω impedance
- Body material options
- Stainless steel
- Beryllium copper
- Brass
- Aluminum
- Orientation options
- Straight
- Right angle
- Mounting options
- PCB, pre-tinned
- Edge mount
- SMD/SMT
- Through-hole
Yayınlandı: 2016-12-06
| Güncellenmiş: 2022-03-11