Amphenol Advanced Sensors TST/TSD Turbidity Sensors

Amphenol Advanced Sensors TST/TSD Turbidity Sensors offer 5VDC rated voltage and voltage differentials of 2.7V ±20% for the TST module, and 3.0V ±10% for the TSD module. They feature a minimum 100MΩ by 500VDC insulation resistance, 30mA current rating, and -10°C to +90°C operating temperature range. These sensors measure the amount of suspended particles, or turbidity, in the wash water of washing machines and dishwashers. By detecting the amount of soil in the water, appliances can conserve energy by only washing as long as necessary. Amphenol Advanced Sensors TST/TSD Turbidity Sensors offer a wide Nephelometric Turbidity Unit (NTU) range to meet white goods manufacturing accuracy requirements. This feature allows these sensors to be used in a broader range of applications.

Specifications

  • 5VDC rated voltage
  • Minimum 100MΩ by 500VDC insulation resistance
  • 30mA current rating
  • -10°C to +90°C operating temperature range
  • Voltage differentials
    • TST: 2.7V ±20%
    • TSD: 3.0V ±10%
Yayınlandı: 2014-06-11 | Güncellenmiş: 2022-03-11