Amphenol Aerospace UbiSwitch Baseboard

Amphenol Aerospace UbiSwitch Baseboard is a breakout system designed to provide a plug-and-play system for UbiSwitch. This baseboard includes the necessary connectors and routing required to use UbiSwitch as a complete system. The UbiSwitch baseboard automatically starts auto-negotiation with any connected devices and begins receiving and forwarding frames as an unmanaged ethernet switch when used with UbiSwitch. This baseboard provides 3 x 10Gbps on SFP+ cages and 8 x 1Gbps Ethernet ports on Molex PicoClasp headers. The UbiSwitch baseboard features 7.2W power consumption (idle) and -70°C to 110°C operating temperature range.

Features

  • 3 x 10GBASE-R Ethernet ports
  • 8 x 10/100/1000BASE-T Ethernet ports
  • Supports 10BASE-T, 100BASE-TX, 1000BASE-T, and 10GBASE-R protocols
  • 8V to 60V input voltage range
  • 7.2W (idle) power consumption
  • 69.8mm x 69.8mm x 18mm board size (without heatsink)
  • Positive locking Molex PicoClasp connectors for power and Ethernet ports
  • SFP+ connector for 10G capable SFPs

Block Diagram

Block Diagram - Amphenol Aerospace UbiSwitch Baseboard

Hardware Interfaces

Amphenol Aerospace UbiSwitch Baseboard
Yayınlandı: 2024-07-08 | Güncellenmiş: 2024-07-16