Amphenol Industrial Ultimate Power Connectors (UPC) for EVs & HEVs

Amphenol Industrial Ultimate Power Connectors (UPC) are a series of plastic power connectors designed for electric vehicles (EVs) and hybrid EVs (HEVs). These 2- and 3-pole connectors incorporate RADSOK® technology for higher amperage, lower T-rise and voltage drop, and less resistance. RADSOK's twisted grid configuration allows for up to 50% more current to pass through the same-sized pin. The configuration of the Amphenol UPC connectors also provides increased reliability and cycle durability as well as lower mating forces. The compact, plastic shell structure is lightweight with a small footprint. The robust structure features continuous power at 250A or 400A with a field-installable and repairable design.

Features

  • Plastic shell, lightweight
  • Compact design for space considerations with EVs
  • Wide amperage range (200A to 400A)
  • Low mating/unmating force
  • Touch-proof design (UL 2251)
  • UL 94V-0 flammability
  • High-voltage interlock loop (HVIL)
  • EMI shielding (60db/100M)

Applications

  • EVs and HEVs
  • Heavy equipment
  • PDUs
  • MCUs
  • Battery packs

Infographic

Infographic - Amphenol Industrial Ultimate Power Connectors (UPC) for EVs & HEVs
Yayınlandı: 2016-01-27 | Güncellenmiş: 2025-12-22