Amphenol Commercial Ve-NET™ Auto Multi-Gigabit Connector System

Amphenol Commercial Ve-NET™ Auto Multi-Gigabit Connector System can transmit from 1000Mb/s to 10Gb/s according to 1000BASE-T1, 10GBASE-T1, and 50GBASE-CR. This connector system uses a shielded twisted pair/shielded parallel pair cable to transmit data, and the whole system is developed according to USCAR-2, LV214, and Ethernet specifications. The Ve-NET connector system makes an audible click when mated, avoiding mismating. The mechanical and robust design prevents contact pin damage, and the crimp design with a primary and secondary lock ensures application flexibility. Amphenol Commercial Ve-NET Auto Multi-Gigabit Connector System is available in various sealed and non-sealed configurations.

Features

  • Automotive-grade Ethernet application
  • Non-waterproof type
  • Robust crimp design with primary and secondary lock
  • Mechanical and visible color coding
  • Connector-to-connector audible click
  • Mechanical and robust design
  • Optional connector positioning assurance (CPA)
  • USCAR-interface compatible

Applications

  • Body control unit (BCU)
  • Zone control unit (ZCU)
  • LiDAR
  • Radar
  • Rear seat entertainment
  • Camera systems
  • Advanced driver assistance systems (ADAS)
  • Infotainment

Specifications

  • Data rates up to 50Gb/s
  • USCAR-2 and LV214 compliant
  • ≥25 mating cycles
  • ≥110N retention force latch
  • 100Ω impedance rating
  • 100MΩ minimum insulation resistance
  • 1.5A current rating per contact
  • 250VAC test voltage
  • ≤60VDC working voltage
  • -40°C to +105°C temperature range
  • Configurations Available
    • 1x1
    • 1x2
    • 2x2
    • 2x3

Videos

Yayınlandı: 2023-03-17 | Güncellenmiş: 2026-01-20