Amphenol XMA Cryogenic Solutions
Amphenol XMA Cryogenic Solutions include terminations and attenuators that feature state-of-the-art thermalization methods. The cryogenic terminations are capped to ensure the signal stops where and when it is needed. The terminations offer maximum frequency ratings of 18GHz, 26.5GHz, and 40GHz and a power range of 0.5W to 2W. The cryogenic attenuators are linear, passive transmission line components designed to lower the input power in a matched system by a predetermined amount. Amphenol XMA Cryogenic Solutions are available in male and female options.Features
- Cryogenic Terminations
- 18GHz, 26.5GHz, and 40GHz frequency ratings
- 0.5W to 2W power range
- Sterling silver or gold-plated terminations
- State-of-the-art thermalization methods
- Tight tolerancing
- Chain add-ons
- Male and female gender options
- Cryogenic Attenuators
- 0.5W to 2W power range
- 18GHz to 40GHz frequency range
- Up to 30 coupling options
- State-of-the-art thermalization methods
- Tight tolerancing
- Numerous shapes and materials
Attenuators Diagram
Terminations Diagram
Yayınlandı: 2024-02-20
| Güncellenmiş: 2024-03-07