Amphenol XMA Non-Cryogenic Omni Spectra DC Blocks

Amphenol XMA Non-Cryogenic Omni Spectra DC Blocks offer a frequency range of 7KHz to 65GHz and a voltage range of 16V to 200V. These DC blocks prevent the flow of DC signals into the system while letting high-frequency signals pass, ensuring excellent performance. Amphenol XMA Non-Cryogenic Omni Spectra DC Blocks feature sterling silver or high-temperature plastic construction, making them suitable for various environments.

Features

  • Non-cryogenic construction
  • 7KHz to 65GHz frequency range
  • 16V to 200V voltage range
  • Prevents flow of DC signals into systems
  • Sterling silver or high-temperature plastic construction
  • 1.85mm, 2.4mm, 2.92mm, or SMA connectors
  • Male or female gender options

Diagram

Amphenol XMA Non-Cryogenic Omni Spectra DC Blocks
Yayınlandı: 2024-02-20 | Güncellenmiş: 2024-03-07