Amphenol XMA Non-Cryogenic Omni Spectra Power Dividers

Amphenol XMA Non-Cryogenic Omni Spectra Power Dividers offer a 10W power rating and a 10GHz to 40GHz or 50GHz frequency range. These power dividers split input signals into two identical output signals, doubling the input signal. Sterling silver materials are used on the power dividers, making them suitable for various applications. Amphenol XMA Non-Cryogenic Omni Spectra Power Dividers feature 2.4mm and 2.92mm connector connections.

Features

  • Splits input signals into two identical output signals
  • 2.4mm or 2.92mm connectors
  • 10W power rating
  • Sterling silver materials
  • Non-cryogenic design
  • Frequency Range
    • 10GHz to 40GHz
    • 10GHz to 50GHz

Diagram

Amphenol XMA Non-Cryogenic Omni Spectra Power Dividers
Yayınlandı: 2024-02-20 | Güncellenmiş: 2024-03-07