Amphenol Advanced Sensors ZTPD-2210 Digital Output Thermopile Detector
Amphenol Advanced Sensors ZTPD-2210 Digital Output Thermopile Detector combines a thermopile and ASIC into one TO-39 metal package. The Amphenol Advanced Sensors ZTPD-2210 provides a temperature-compensated digital I2C output. The device offers a calibrated temperature output signal and is compatible with devices without requiring recalibration.
Features
- Factory-calibrated temperature range
- -20℃ to +100℃ standard type detection range
- -20℃ to +85℃ normal sensor operation range
- -40℃ to +100℃ sensor storage temperature range
- Ambient temperature compensation
- I2C interface
- Sleep mode for energy-saving
- RoHS and REACH compliant
Applications
- Non-contact thermometer
- Automotive cabin
- Building HVAC systems
- Home appliances
- Healthcare
- Electrical cabinets
- HV/busbars
- Charging stations
- Data center / BESS
Block Diagram
Yayınlandı: 2024-05-03
| Güncellenmiş: 2026-04-13