Amphenol RF 12G-SDI BNC & HD-BNC Connectors
Amphenol RF 12G-SDI BNC & HD-BNC Connectors utilize data transfer rates of up to 12Gb/s to enable the transmission of high-resolution uncompressed video signals. These devices offer 4K and Ultra-HD quality signals in miniature and high-density sub-miniature package sizes. The 75Ω products are available as PCB connectors with edge-mount, straight, or right-angle configurations, or as cable connectors for industry standard cables.Features
- 12Gb/s performance per SMPTE standard
- One channel for 4K or Ultra-HD quality
- Variety of PCB and cable products
- Familiar BNC bayonet coupling mechanism
- 500 mating cycles minimum
- -65°C to +165°C temperature range
Applications
- Mobile broadcast
- Patch panels
- HD cameras
- Digital signage
- Video encoders and routers
- Remote viewing
Additional Resources
Yayınlandı: 2017-03-24
| Güncellenmiş: 2022-03-11