Amphenol RF FAKRA to AMC Cable Assemblies

Amphenol RF Fixed-Length FAKRA to AMC Cable Assemblies combine the automotive industry-standard FAKRA connector with the micro-miniature AMC connector on an ultra-flexible 1.37mm coax cable. This combination allows for easy connections / disconnections and is ideal for automotive and IoT applications that require a compact infrastructure. The FAKRA bulkhead straight-plug connector offers color coding and available keying to prevent mismating during the installation process. The AMC right-angle plug connector features a low profile and small board footprint. Amphenol RF Fixed-Length FAKRA to AMC Cable Assemblies can be terminated with any other AMC or similarly keyed FAKRA, respectively, and are IP67 rated when mounted for protection in case of temporary submersion.

Features

  • Ideal for compact infrastructures
  • Combines FAKRA connector with micro-miniature AMC connector on ultra-flexible 1.37mm coax cable
  • Easy connections / disconnections
  • Sealed when mounted
  • Universally keyed

Applications

  • V2X, V2V dedicated short-range communication (DSRC)
  • 360° cameras
  • Advanced driver assistance systems (ADAS)
  • Back panels
  • Smart boxes / modules
  • Remote control access
  • High-volume cable harnesses
  • Multi-connector panels

Specifications

  • Common
    • 50Ω impedance
    • DC to 6GHz frequency range
    • 200VRMS dielectric withstanding voltage
    • RoHS compliant
  • FAKRA
    • 1.3 max. VSWR at DC to 2GHz, 1.5 max. VSWR at 3GHz to 6GHz
    • 100 min. mating cycles
    • -40°C to +105°C operating temperature range
    • Zinc alloy body with nickel plating
    • Gold-plated beryllium copper contacts
  • AMC
    • 1.3 max. VSWR at DC to 2GHz, 1.4 max. VSWR at 3GHz to 6GHz
    • 30 min. mating cycles
    • -40°C to +90°C operating temperature range
    • Phosphor bronze body with silver plating
    • Gold-plated phosphor bronze contacts

Construction & Mining Infographic

Infographic - Amphenol RF FAKRA to AMC Cable Assemblies

Robotics Infographic

Infographic - Amphenol RF FAKRA to AMC Cable Assemblies

Videos

Yayınlandı: 2018-05-08 | Güncellenmiş: 2025-03-21