ams OSRAM AQAA-30 Belago 1.2 Infrared Illuminator
ams OSRAM AQAA-30 Belago 1.2 Infrared Illuminator is designed to offer 15k dots count for improved resolution in 3D sensing. This illuminator is pin compatible with older Belago versions. The AQAA-30 infrared illuminator offers high contrast, high optical efficiency, high VCSEL efficiency, and improved reliability. This illuminator features an ITO-R interlock that detects defects on the device to facilitate eye safety implementation at the system level. The AQAA-30 infrared illuminator is ideal for active stereo 3D sensors, integrated mobile 3D sensors, front-facing 3D cameras, factory automation, and robotics.Features
- 15k dot count for improved resolution in 3D sensing
- Pseudo-random dot pattern
- ITO-R interlock
- High contrast
- High optical efficiency
- High VCSEL efficiency
- 78° x 60° field of illumination
- Integrated feedback loop on the lens
- Enables active stereoscopic imaging to be implemented on robotic and mobile devices
- 4.2mm x 3.6mm x 3.325mm package size
Applications
- 3D sensing in security devices
- Integrated mobile 3D sensors
- Integrated tablets and all-in-one 3D sensors
- Front-facing 3D cameras
- Machine vision
- Robotics
- Access control
- Factory automation
Consumer Autonomous Mobile Robot (AMR)
Block Diagram
Yayınlandı: 2025-05-14
| Güncellenmiş: 2025-05-26