ams OSRAM AS7341 11-Channel Spectral Sensor Evaluation Kit

ams OSRAM AS7341 11-Channel Spectral Sensor Evaluation Kit is a platform to evaluate the ams OSRAM AS7341 11-channel spectral sensor. The kit includes the AS7341 Software GUI that runs on a Windows computer. The EVAL KIT realizes basic functions to get the sensor's ADC counts based on alternative setups. The kit provides special operations to demonstrate application-specific tasks. These tasks include Ambient Light Sensing, Flicker measurement, and Reflection mode. Some of these functions need a hardware adaptation (e.g., LED on board for reflection) or a mechanical interface which must be ordered separately.

Kit Contents

  • FTDI USB cable, I2C cable with 10 pol IDC connector, 3.3V variant
  • a0013a0_CSS EVAL KIT AS7341 evaluation kit with pre-mounted adapter and diffuser
  • USB data stick containing documents, software, firmware, and drivers
  • Diff 25 special aperture 
  • Special adapters
    • EVAL Linios 16
    • EVAL Linos 16-25

Videos

Block Diagram

ams OSRAM AS7341 11-Channel Spectral Sensor Evaluation Kit
Yayınlandı: 2019-03-28 | Güncellenmiş: 2024-08-12