ams OSRAM Chip LED™ SFH 2707 Broadband Photodiodes

ams OSRAM Chip LED™ SFH 2707 High-Performance Broadband Photodiodes are optimized for applications from 400nm to 1100nm. These devices feature an improved active area-to-package ratio, delivering up to 24% higher photocurrent across all wavelengths while maintaining the same mechanical and electrical footprint as previous generations. The ams OSRAM Chip LED SFH 2707 best-in-class sensitivity combines reliability, compact dimensions, and superior optical performance to enable vital sign monitoring. This device is perfect for vital sign monitoring, consumer electronics, industrial/security systems, and more.

Features

  • Clear epoxy package
  • 2kV ESD per ANSI/ESDA/JEDEC JS-001 (HBM)
  • Suitable for reflow soldering
  • Especially suitable for applications from 400nm to 1100nm
  • Small outline dimensions
  • Improved active area to package ratio
  • An additional option with a harsh surface (SFH 2707H)

Applications

  • Digital diagnostic devices
  • Vital sign monitoring
  • Industrial and security X-ray
  • Consumer electronics
  • Appliances and tools

Specifications

  • 940nm (typ.) wavelength of max sensitivity (λSmax)
  • 400nm to 1100nm (typ.) spectral range of sensitivity (λ10%)
  • Photocurrent (IP)
    • 1.7µA (typ.) (Ee = 0.1mW/cm2; λ = 530nm; VR = 5V)
    • 2.1µA (typ.) (Ee = 0.1mW/cm2; λ = 655nm; VR = 5V)
    • 2.7µA (typ.) (Ee = 0.1mW/cm2; λ = 940nm; VR = 5V)
  • 4.29mm2 (typ.) radiant sensitive area (A)
  • 2.7mm x 1.8mm (LxW) chip area dimensions
  • 65° (typ.) half angle (φ)
  • 0.6mA (typ.), 5nA (max.) dark current (IR) (VR = 5V)
  • 1.20V (typ.) forward voltage (VF) (IF = 10mA; E = 0)
  • 11pF (typ.) capacitance (C) (VR = 5V; f = 1MHz; E = 0)
Yayınlandı: 2025-12-19 | Güncellenmiş: 2025-12-19