ams OSRAM LED ENGIN LuxiGen® LZ4-01MNCA/MWCA High Power LEDs
ams OSRAM LED ENGIN LuxiGen® LZ4-01MNCA/MWCA High Power LEDs are multi-color thin-film LEDs with silicone flat top for high performance over life. These LEDs feature 85 typical Color Rendering Index (CRI) and 120° typical radiation. The LZ4-01MNCA/MWCA LEDs are 40W devices capable of driving up to 3A input current. These LEDs produce a wide range of colors, including the standard Red, Green, Blue, and White (RGBW), helping to create vibrant and diverse lighting effects. The LZ4-01MNCA/MWCA LEDs operate within the -40°C to 125°C temperature range and are RoHS compliant. Typical applications include entertainment and outdoor and industrial lighting.Features
- Multi-color
- Thin-film
- Silicone flat top for high performance over life
- 85 typical Color Rendering Index (CRI)
- 120° typical radiation
- -40°C to 125°C operating temperature range
- 125°C maximum junction temperature
- RoHS compliant
Specifications
- LZ4-01MNCA:
- Color:
- λdom = 623nm (red)
- λdom = 520nm (true green)
- λdom = 451nm (blue)
- Cx = 0.38, Cy = 0.38 acc. to CIE 1931 (neutral white)
- Color:
- LZ4-01MWCA:
- Color:
- λdom = 623nm (red)
- λdom = 520nm (true green)
- λdom = 451nm (blue)
- Cx = 0.435, Cy = 0.405 acc. to CIE 1931 (warm white)
- Color:
Applications
- Entertainment
- Outdoor and industrial lighting
Dimensional Drawing
Yayınlandı: 2023-09-25
| Güncellenmiş: 2023-10-06