ScioSense ENS210 Relative Humidity & Temperature Sensor

ScioSense ENS210 Relative Humidity and Temperature Sensor is a high-performance digital output sensor that monolithically integrates one relative humidity sensor and one high-accuracy temperature sensor. ScioSense ENS210 Relative Humidity and Temperature Sensor is encapsulated in a QFN4 package and includes an I2C slave interface for communication with a master processor.

Features

  • Ultra-accurate and low power
  • Small footprint
  • Wide operating voltage and sensing range
  • Fast response

Applications

  • Home appliances (dryers, cookers, hoods, refrigerator)
  • Home and building climate control systems
  • Transportation condition monitoring
  • Wireless sensor nodes
  • Personal health and wellness monitoring
  • Industrial automation (server rooms)

Specifications

  • 2.0mm x 2.0mm x 0.75mm size
  • Typical accuracy
    • ±0.15°C temperature sensor
    • ±2.0% RH relative humidity sensor
  • Digital pre-calibrated output in K and %RH
  • 1.71V to 3.60V operating voltage
  • Ultra-low power
    • 40nA standby current
    • 7.1μA @ 1Hz (1.8V) active current
  • 0.25% p.a. low drift
  • τT < 1s, τRH < 3s fast response

Block Diagram

Block Diagram - ScioSense ENS210 Relative Humidity & Temperature Sensor
Yayınlandı: 2017-02-21 | Güncellenmiş: 2022-05-19