ams OSRAM Metal Can® PLT3 Green Laser Diode
ams OSRAM Metal Can® PLT3 Green Laser Diode is a single-mode semiconductor laser in a TO38 ICut package. This laser diode offers better beam quality, high modulation bandwidth, and tighter electro-optical tolerances. The PLT3 laser diode features a 520nm typical emission wavelength, 45mA maximum threshold current, and 50mW typical peak output power (Tc = 25°C). This PLT3 green laser diode is an efficient radiation source for Continuous Wave (CW) and pulsed operation. The PLT3 laser diode operates within the -20°C to 60°C temperature range. Typical applications include appliances and tools, entertainment, functional illumination, projection, and outdoor and industrial lighting.Features
- Efficient radiation source for Continuous Wave (CW) and pulsed operation
- Single-mode semiconductor laser
- High modulation bandwidth
- Miniaturized TO38 ICut package
- Laser diode isolated against the package
Specifications
- Operating current:
- 110mA typical
- 130mA maximum
- Operating voltage:
- 5.8V typical
- 6.5V maximum
- Threshold current:
- 30mA typical
- 45mA maximum
- 520nm typical emission wavelength
- -20°C to 60°C operating temperature range
- -40°C to 85°C storage temperature range
- 141mg approximate weight
- 50mW typical peak output power (Tc at 25°C)
Applications
- Appliances and tools
- Entertainment
- Functional illumination
- Outdoor and industrial lighting
- Projection
Electrical Internal Circuit
Yayınlandı: 2023-07-13
| Güncellenmiş: 2023-08-31