ams OSRAM NanEyeM Miniature Camera Modules

ams OSRAM NanEyeM Miniature Camera Modules are miniature-sized image sensors for vision applications where small size is a critical factor. These modules feature a 320 x 320 resolution with highly sensitive 2.4μ pixels, with large full well capacitance. The module features a small footprint of just 1mm2. The NanEyeM miniature camera modules have a high frame rate and a smooth, low-delay display over a wide range of standard interfaces. These modules include a 10-bit ADC and a bit-serial LVDS data interface and can drive the signal through a cable length of up to 3m. The NanEyeM miniature camera modules can be used in applications such as medical endoscopy, intraoral scanning, surgical robotics, and industrial endoscopy.

Features

  • 1mm2 footprint with cable assembly
  • 4fps to 49fps frame rate range
  • 320(H) x 320(V) resolution
  • EMI and EMC compliant digital interface
  • No coax or shielded cables are necessary
  • 2.4μ highly sensitive pixel with 102.4k pixel resolution
  • Option to configure the differential serial interface to single-ended mode for easier connection to an Image Signal Processors (ISP)
  • Reduced noise and higher light efficiency due to the increased resolution
  • Can drive a signal through an endoscope with cable length up to 3m
  • Designed for the toughest confined space requirements
  • Smooth and accurate image
  • Flexible connection
  • Reduced distortion
  • Improved Modulation Transfer Function (MTF)
  • Cost-optimized

Specifications

  • -0.5V to 3.6V supply voltage to ground range
  • -0.5V to 3.6V input pin voltage to ground range
  • +15°C to +55°C operating ambient temperature range (full module)
  • 5% to 85% non-condensing relative humidity range
  • ±2kV electrostatic discharge Human-Body Model (HBM)
  • 3.2V to 3.4V supply voltage range
  • 2.4µm x 2.4µm pixel size
  • 1/15″ optical format
  • RGB (Bayer pattern) color filters

Applications

  • Single-use medical endoscopy
  • Industrial endoscopy
  • Surgical robotics
  • Disposable endoscopy
  • Surgical instruments
  • Probes and catheters
  • Applications requiring ultra-small digital camera
  • Intraoral scanning

Diagrams

Videos

Yayınlandı: 2022-01-17 | Güncellenmiş: 2024-07-31