ams OSRAM Infrared (IR) Emitters

ams OSRAM Infrared (IR) Emitters are designed for a wide range of infrared applications. These emitters are available in several package types, and in wavelengths from 850nm to 940nm. The high-power emitters for illumination are also available, and they are suitable for use with CCD/CMOS cameras. The ams OSRAM IR emitters are ideal for illumination, transportation, mobility, visualization, and sensing applications.

Features

  • Small through-hole and surface-mounted packages
  • High power emitters
  • 850nm to 940nm wavelength option range
  • 11mW/sr to 2900mW/sr radiant intensity option range
  • Top- or side-looker
  • Different narrow angles
    • Reflector based: ±17°
    • Clear lens: ±9° and ±40°
    • Black lens: ±10°, ±15°, and ±22°

Applications

  • Illumination
  • Transportation
  • Mobility
  • Visualization and Sensing

Videos

Yayınlandı: 2012-08-22 | Güncellenmiş: 2025-12-12