ams OSRAM LZ1-00UBN0 LED ENGIN LuxiGen

ams OSRAM LZ1-00UBN0 LED ENGIN LuxiGen is housed in a high-power ceramic package with a glass lens for high performance. The LZ1-00UBN0 features UX:3 chip technology with typical radiation of 60°. The LED is available in three different components. The LZ1-00UBN0-00U4 is for 385nm to 390nm, LZ1-00UBN0-00U5 for 390nm to 400nm, and LZ1-00UBN0-00U8 for 405nm to 410nm.

Features

  • Ceramic package with integrated glass lens
  • Chip technology UX:3
  • Typ. Radiation 60°
  • Up to 2W of radiant flux output

Applications

  • Electronic equipment
  • Equipment illumination (e.g. curing, endoscope)
  • Gaming, amusement, gambling
  • Horticulture lighting
  • Industrial automation (machine controls, light
  • Barriers, vision controls)
  • Photo therapy
  • Smoke/dust/particle sensing
  • Stage lighting (LED and laser)
Yayınlandı: 2022-07-11 | Güncellenmiş: 2023-10-04