ams OSRAM LED ENGIN LuxiGen® LZ4-04UVH0 LED
ams OSRAM LED ENGIN LuxiGen® LZ4-04UVH0 LED provides a robust high-power ceramic package with an integrated glass window. The LZ4-04UVH0 offers 367nm λpeak with 120° typical radiation and implements UX:3 chip technology. The ams OSRAM LZ4-04UVH0 LED is designed for many applications, including entertainment, material processing, and medical lighting.Features
- Ceramic package with integrated glass window
- UX:3 Chip technology
- 120° typical radiation
- Color at λpeak = 367nm [ultraviolet (UV-A)]
Applications
- Agriculture and horticulture
- Appliances and tools
- Entertainment
- Material processing
- Medical lighting
Specifications
- 3.8W to 6W total radiant flux
- -30°C to +100°C operating temperature
- -40°C to +125°C storage temperature
- 900mA forward current
- ESD sensitive device
- Not designed for reverse operation
Yayınlandı: 2023-07-17
| Güncellenmiş: 2023-10-04