ams OSRAM Micro SIDELED® 3010 LEDs
ams OSRAM Micro SIDELED® 3010 LEDs are offered in a white SMT, colorless, clear resin package with side emission. The 3010 LEDs are based on InGaAlP chip technology and feature 120° (Lambertian emitter) radiation. The ams OSRAM Micro SIDELED 3010 LEDs are ideal for applications in limited space environments via the low package height.Features
- White SMT, colorless, clear resin package
- InGaAlP Chip technology
- 120° (Lambertian emitter) Typ. radiation
- λdom = 570nm (green)
- 3B Corrosion robustness class
- Qualifications based on the guidelines of AEC-Q101-REV-C, stress test qualification for automotive-grade discrete semiconductors
- 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM) ESD
Applications
- Electronic equipment
- White goods
Dimensions mm (in)
Yayınlandı: 2022-06-22
| Güncellenmiş: 2023-02-22