ams OSRAM OSLON® Black Flat X KW5 HQL631.TK LED (5 Chip)

ams OSRAM OSLON® Black Flat X KW5 HQL631.TK LED offers high-performance, five-chip light-emitting diodes optimized for forward lighting applications. This high-efficiency LED delivers up to 2700lm at 1000mA, making it an ideal replacement for halogen lamps. The pad geometry of the ams OSLON Black platform offers excellent thermal performance, enabling developers to reduce heatsink size or remove it from the application design entirely. The device has an extremely high contrast 1:200 design due to the black case material and TiO2 casting. The LED features a compact 8.81mm x 3.75mm x 0.50mm package ideal for high-density applications.

Features

  • AEC-Q102 qualified
  • SMD epoxy package
  • UX:3 chip technology
  • 2050lm to 2700lm luminous flux at 1000mA
  • White color
    • Cx = 0.321
    • Cy = 0.339 according to CIE 1931
  • 120° (Lambertian emitter) typical radiation
  • 4L07M0 color binning
  • Corrosion robustness Class: 3B
  • Color over angle: Better than passus 3.7.2.1 of supplement proposal 7 to ECE reg. 128
  • ESD: 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • -40°C to +135°C operating temperature range
  • 8.81mm x 3.75mm x 0.50mm package

Applications

  • Automotive headlamp
  • Low beam, high beam
  • Halogen replacements
  • Night vision

Package Outline

Mechanical Drawing - ams OSRAM OSLON® Black Flat X KW5 HQL631.TK LED (5 Chip)
Yayınlandı: 2022-07-28 | Güncellenmiş: 2026-03-09