ams OSRAM OSLON® Signal LCB CRBP.01 LEDs

ams OSRAM OSLON® Signal LCB CRBP.01 LEDs emit converted blue color and feature 120° typical radiation and 8kV ESD withstand voltage. These LEDs come in a ceramic package for superior robustness and easy thermal management. The OSLON signal LCB CRBP.01 LEDs offer up to 1200mA forward current at stable driving conditions. The square package matches the optical center with the technical center. This provides easy clustering flexibility and high packing density for maximum flux density. The color bins are defined for best fit to most signaling norms. Typical applications include material processing, transportation, appliances and tools, projection and display, and factory automation.

Features

  • Fully compatible with LCB CRBP (1st generation OSLON® Signal)
  • Converted Blue color
  • Typical Cx / Cy:
    • 0.16 / 0.12
  • Chip technology:
    • UX:3
  • Compact 3mm x 3mm ceramic package
  • Corrosion Robustness Class 3B
  • Electrically insulated thermal pad for easy thermal management

Specifications

  • 87lm typical flux
  • 1200mA maximum forward current
  • 120° beam angle (lambertian)
  • 8kV Bipolar, Back-to-Back (B2B) ESD
  • -40°C to 125°C operating temperature range

Applications

  • Access control and security
  • Appliances and tools
  • Factory automation
  • Home and building automation
  • Material Processing
  • Projection and display
  • Robotics
  • Transportation

Covered Signaling Norms And Regulations

ams OSRAM OSLON® Signal LCB CRBP.01 LEDs

Chromaticity Coordinate Groups

Performance Graph - ams OSRAM OSLON® Signal LCB CRBP.01 LEDs

Relative Spectral Emission

Performance Graph - ams OSRAM OSLON® Signal LCB CRBP.01 LEDs

Videos

Yayınlandı: 2022-12-13 | Güncellenmiş: 2025-09-09