ams OSRAM OSLON® Optimal Deep Blue & Horti White LEDs
ams OSRAM OSLON® Optimal Deep Blue and Horti White LEDs have a 3030 footprint and 120° viewing angle. The LEDs also have high performance, reliability, and are binned at high temperatures, closer to the real application conditions. These LEDs have stable light output at different temperatures, very low thermal resistance, and a long lifetime. The OSLON® Optimal Deep Blue provides an improved forward voltage, higher output, and better efficacy than its predecessor. OSLON® Optimal Horti White is the ideal white LED that enables luminaires to maximize system-level photon efficacy performance for horticulture applications.Features
- OSLON® Optimal Deep Blue - 450nm
- SMT ceramic package with silicone lens
- 120a (Lambertian emitter) typ. radiation
- ESD 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM. Class 3B)
- 775mW typ. radiant flux
- 75.8% typ. radiant efficiency
- 2.90umol/s typ. photon flux
- 2.84umol/J typ. photon flux efficacy
- OSLON® Optimal Horti White
- SMT ceramic package with silicone lens
- 120s (Lambertian emitter) typ. radiation
- ESD 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM. Class 3B)
- 588mW (H3H4 bin) typ. radiant flux
- 57.5% (H3H4 bin) typ. radiant efficiency
- 2.57umol/s (H3H4 bin) typ. photon flux
- 2.51umol/J (H3H4 bin) typ. photon flux efficacy
Applications
- Horticulture lighting
- Architectural lighting
- Phototherapy
- Outdoor and industrial lighting
Yayınlandı: 2022-08-24
| Güncellenmiş: 2023-05-24