ams OSRAM OSLON® UV 6060 LED

ams OSRAM OSLON® UV 6060 is designed for the highest germicidal effectiveness in a compact and robust package. The 100mW 265nm UV 6060 features high efficiency in a high power class for the fast and efficient treatment of pathogens. The ams OSRAM OSLON UV 6060 facilitates flexible and fast switchable designs with space-optimized integration and direct irradiation.

Features

  • 100mW typical optical output
  • 265nm peak Wavelength
  • 5.7% typical wall plug efficiency
  • 150° typical radiation
  • ROHS-compliant and ESD protected
  • Flip chip technology in a 6060 ceramic package with UV-C stable lens
  • UL certified
  • Passed dedicated ozone detection test (REQ-20210015)

Applications

  • Horticulture treatment
  • Sensing
  • UV-C treatment

Videos

Electrical Internal Circuit

Application Circuit Diagram - ams OSRAM OSLON® UV 6060 LED
Yayınlandı: 2022-08-29 | Güncellenmiş: 2023-03-13