ams OSRAM SFH 4258B Power TOPLED™ Lens

ams OSRAM SFH 4258B Power TOPLED™ Lens offers exceptional 202mW/sr radiant intensity employing IR:6 thin-film chip technology for IREDs. The SFH 4258B Lens meets AEC-Q102 standards for automotive-grade reliability and is housed in a compact 3.5mm × 2.8mm package. The ams OSRAM SFH 4258B Power TOPLED Lens is ideal for driver monitoring, security, and machine vision, engineered for long-term stability under challenging environments.

Features

  • Epoxy, diffuse package
  • 3B corrosion robustness class
  • ESD 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • AEC-Q102 qualified
  • Short switching times
  • High-power infrared LED
  • High forward current allowed at high temperature

Applications

  • Access control and security
  • Authentication
  • Factory automation
  • Home and building automation
  • In-cabin sensing
  • Medical lighting

Specifications

  • -40°C to +110°C operating temperature
  • 100mA forward current
  • 180mW power consumption
  • 860nm peak wavelength
  • 202mW/sr radiant intensity
  • 84mW total radiant flux

Relative Spectral Emission

Performance Graph - ams OSRAM SFH 4258B Power TOPLED™ Lens

Radiation Characteristics

Performance Graph - ams OSRAM SFH 4258B Power TOPLED™ Lens
Yayınlandı: 2025-12-17 | Güncellenmiş: 2025-12-25