ams OSRAM OSLON® Square CRI 90 Gen 5

ams OSRAM OSLON® Square CRI 90 Gen 5 features superior brightness with enhanced performance. The OSLON Square fifth-generation provides efficacy for professional lighting solutions requiring a high R9 value. These compact, high-power LEDs add excellent robustness, reliability, long lifetime, and low thermal resistance. The ams OSRAM OSLON Square CRI 90 Gen 5 are ideal for stadium lighting and other high-quality interior and exterior lighting applications.

Features

  • SMD ceramic package with silicon lens
  • 120° (Lambertian emitter) Typ. radiation
  • 3B Corrosion robustness class
  • 2700K to 6500K Color temperature
  • CRI: 90 (min.), 92 (typ.), R9: 50 (min.)
  • ESD: 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • TLCI: 98 (typ.), R9: 80 (min.) @ 5700K
  • Typ. 245lm @ 3000K, 85°C Luminous flux
  • Typ. 124lm @ 3000K, 85°C Luminous efficacy

Applications

  • Architecture
  • Downlights/spotlights
  • Human-centric lighting
  • Medical illumination
  • Mood lighting

Chromaticity Coordinate Groups

Chart - ams OSRAM OSLON® Square CRI 90 Gen 5

Dimensions (mm)

Mechanical Drawing - ams OSRAM OSLON® Square CRI 90 Gen 5
Yayınlandı: 2022-05-06 | Güncellenmiş: 2022-11-16