ams OSRAM SYNIOS® P1515 LEDs

ams OSRAM SYNIOS® P1515 LEDs are compact and feature a standard industry footprint. The ams OSRAM LEDs have a distinctive 360° radiation pattern and are ideal for various applications, like automotive exteriors. The SYNIOS P1515 offers significant advantages in applications requiring a small optical distance to the cover glass or uniform area illumination. These unique features enable the creation of thin and flexible RCL modules.

Features

  • Diffuse silicone, SMD epoxy package
  • Thinfilm chip technology
  • λdom = 617nm (red) color
  • 3B corrosion robustness class
  • AEC-Q102 qualified
  • 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, class 2) ESD

Applications

  • Dynamic signaling
  • Static signaling

Dimensions

ams OSRAM SYNIOS® P1515 LEDs
Yayınlandı: 2024-01-02 | Güncellenmiş: 2026-02-17