ams OSRAM TOPLED® SFH 2240 A01 Photodiode

ams OSRAM TOPLED® SFH 2240 A01 Photodiode provides a spectral sensitivity adapted to human eye sensitivity (Vλ). The SFH 2240 A01 features a fast switching time, high linearity, and a low-temperature coefficient of spectral sensitivity. The device is AEC-Q102 qualified in a clear silicone package designed for in-cabin sensing applications.

Features

  • Clear silicone package
  • ESD: 1.5kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
  • Spectral sensitivity adapted to human eye sensitivity (Vλ)
  • AEC-Q102 Qualified
  • Low temperature coefficient of spectral sensitivity
  • High linearity
  • Fast switching time

Applications

  • In-cabin sensing
  • Rain, light, and tunnel sensing

Relative Spectral Sensitivity

Performance Graph - ams OSRAM TOPLED® SFH 2240 A01 Photodiode
Yayınlandı: 2022-11-01 | Güncellenmiş: 2022-11-09