ams OSRAM TSL2520 Ambient Light Sensor
ams OSRAM TSL2520 Ambient Light Sensor provides fast ALS sensing under any glass type. The TSL2520 is designed to fit in the gap between the display screen and the chassis of a smartphone. The accuracy and high sensitivity of this device, measuring ambient light levels down to just 1mlux, support responsive display brightness management and help improve camera image quality.The TSL2520 features four photodiodes for visible light sensing and two infrared photodiodes, a combination that allows for the rejection of IR interference and produces very accurate measurements of ambient light intensity (lux).
The ams OSRAM TSL2520 Ambient Light Sensor is offered in a compact, low-profile 2.0mm x 1.0mm x 0.5mm optical QFN package ideal for space-constrained applications.
Features
- Provides invisible ALS sensing under any glass type
- Programmable gain and integration time
- 8192x dynamic range by gain adjustment only
- 1mlux detectable illuminance
- UV/IR blocking filter for clear channel
- ALS interrupt with thresholds
- Flicker-immune ALS sensing with a programmable integration time
- Configurable sleep mode
- 1.8VDD operation
- Configurable sleep mode
- Interrupt-driven device
- Digital and analog saturation flags
- Low power consumption and minimum I2C traffic
- Integrated status checking for all functions
- 2.0mm x 1.0mm x 0.5mm optical QFN package
- RoHS compliant and Sb/Br/Cl free
Applications
- Indoor/outdoor brightness information
- Brightness management for displays
- Camera image correction assistance
Block Diagram
Videos
Yayınlandı: 2022-03-04
| Güncellenmiş: 2025-09-08