ams OSRAM TMD2635-EVM Evaluation Kit

ams OSRAM TMD2635-EVM Evaluation Kit is designed to evaluate the TMD2635 proximity sensor module that features proximity detection using an IR VCSEL in a tiny and thin module. This TMD2635 evaluation kit comes with a main-controller board, PIC microcontroller, industry-standard USB 2.0 interface, TMD2635 module daughter card, and plug-n-play USB HD class drivers.

The TDM2635 Daughter Board (TMD2635-DB) is also available separately. This daughter board helps the evaluation board in evaluating the TM2635 proximity sensor module.

Kit Contents

  • TMD2635 daughter card (PCB with TMD2635 sensor installed)
  • EVM controller board (Used to communicate USB to I2C)
  • USB cable (A to Mini B), connects the EVM controller to a PC
  • Flash drive, includes application installer and documents
Yayınlandı: 2019-11-19 | Güncellenmiş: 2023-07-11