ams OSRAM TSL2540-EVM Optical Sensor Development Tool

ams OSRAM TSL2540-EVM Optical Sensor Development Tool evaluates the TSL2540 Light-to-Digital Converter. The TSL2450 approximates the human eye response to light intensity under varying lighting conditions. The converter transforms the light intensity to a digital signal output capable through a 1.8V I2C interface.

Specifications

  • Ambient light sensor
  • I2C interface
  • 1.7V to 2V supply voltage

Kit Contents

  • TSL2540 daughter card PCB with TSL2540 sensor installed
  • EVM controller board V2.2 used to communicate USB to I2C
  • USB cable (A to mini-B) connects the EVM controller to a PC
  • Flash drive that includes an application installer and documents
Yayınlandı: 2019-06-07 | Güncellenmiş: 2023-06-26