Amulet Technologies MK-043R 4.3" GEMmodule Resistive Touch Display

Amulet Technologies MK-043R 4.3" Resistive Touch Display is a high-performance display solution designed to deliver vibrant visuals and sharp detail through WQVGA resolution. Housed in a sleek, compact form factor, this fully integrated module features a responsive resistive touch screen that enables smooth and intuitive user interaction. With a diagonal size of 4.3", the display offers an optimal balance between usability and portability, making it suitable for a wide range of applications: from cutting-edge consumer electronics to rugged industrial control systems. A robust construction ensures durability in demanding environments, while low power consumption makes the Amulet Technologies MK-043R ideal for battery-powered devices, supporting extended operation without frequent charging.

More than just a display, the GEMmodule is a complete interface solution. It incorporates Amulet’s innovative smart color display technology, offering a fully integrated graphical user interface (GUI) that’s production-ready and designed to accelerate development for embedded product manufacturers. By adopting GEMmodules, users can significantly reduce time-to-market and minimize upfront development resources. A standout feature of Amulet’s technology is the ability to offload all GUI processing from the host processor. This enables even legacy systems (such as those running on 8-bit microcontrollers) to be upgraded with rich, modern interfaces. As a result, products can be transformed from basic to exceptional, dramatically improving user satisfaction and engagement.

Compatible with GEMstudio Pro™, Amulet’s comprehensive GUI development and simulation environment, the module supports the creation of sophisticated, smartphone-like interfaces. These interfaces are not only visually engaging but also highly responsive, enhancing the overall user experience. The platform also allows for easy updates and modifications, ensuring long-term flexibility and adaptability.

Features

  • Enhanced EMI, ESD protection
  • Supports GIF, JPEG, PNG, and other graphic formats in 24-bit color
  • 450:1 contrast ratio
  • 8-bit alpha blending (transparency channel) is also supported
  • 64Mb (2Mx32) SDR SDRAM for image caching
  • 32Mb of serial data flash for code storage
  • 480x272 WQVGA TFT LCD
  • 350nit brightness
  • Resistive touch panel
  • Runs on a 5V power supply
  • 4-wire resistive touchscreen

Applications

  • Medical equipment
  • Laboratory equipment
  • Life science tools
  • Test and measurement equipment
  • Optomechanical devices
  • Air science
  • Food manufacturing
  • Optical networking
  • Navigation

Pin Configuration

Amulet Technologies MK-043R 4.3
Yayınlandı: 2016-02-04 | Güncellenmiş: 2025-10-14