Analog Devices Inc. AD936x RF Agile Transceivers
Analog Devices Inc. AD936x RF Agile Transceivers are high performance and highly integrated transceivers designed for use in 3G and 4G base station applications. These transceivers support Time Division Duplex (TDD) and Frequency Division Duplex (FDD) operation. The AD936x transceivers from Analog Devices provide superior receiver sensitivity with a noise figure of 3dB receive gain control. The programmability and wideband capability of these transceivers make them ideal for a broad range of transceiver applications.Features
- Radiofrequency (RF) 2x2 transceiver with integrated 12-bit DACs and ADCs
- Supports time division duplex (TDD) and frequency division duplex (FDD) operation
- Tunable channel bandwidth (BW) of up to 20MHz
- Superior receiver sensitivity with a noise figure of 3dB receive (Rx) gain control
- Real-time monitor and control signals for manual gain independent Automatic Gain Control (AGC)
Applications
- 3G enterprise femtocell base stations
- 4G femtocell base stations
- Wireless video transmission
Videos
Yayınlandı: 2017-10-26
| Güncellenmiş: 2025-06-12