Analog Devices Inc. ADuCM36x ARM Cortex-M3 MCUs

Analog Devices ADuCM36x Microcontrollers (MCUs) provide a fully integrated, 3.9kSPS, 24-bit data acquisition system. These MCUs incorporate high-performance sigma-delta (Σ-Δ) analog-to-digital converters (ADCs), a 32-bit ARM Cortex™-M3 processor. The ADuCM36x devices also include an on-chip 32kHz oscillator and an internal 16MHz high-frequency oscillator. The ADuCM36x integrates on-chip peripherals such as the UART, I²C, and dual SPI serial I/O communication controllers. Additional peripherals include a 16-bit PWM with 6 output channels, 19-pin GPIO ports, 2 general-purpose timers, a wake-up timer, and a system watchdog timer. 

Designers can configure the microcontroller in a normal operating mode that consumes 290μA/MHz (including flash/SRAM IDD). The normal operating mode results in an overall system current consumption of 1mA when all peripherals are active. With its low-power operation, the ADuCM36x MCUs are ideally suited to operate in battery-powered applications where low-power operation is critical.

Features

  • Analog input/output
    • Programmable ADC output rate (3.5Hz to 3.906kHz)
    • Simultaneous 50Hz/60Hz noise rejection
      • At 50SPS continuous conversion mode
      • At 16.67SPS single conversion mode
    • Flexible input mux for input channel selection to both ADCs
    • Two 24-bit multi-channel ADCs (ADC0 and ADC1)
      • 6 differential or 11 single-ended input channels
      • 4 internal channels for monitoring DAC, temperature sensor, IOVDD/4, and AVDD/4 (ADC1 only)
      • RMS noise: 52nV at 3.53Hz, 200nV at 50Hz
    • Programmable sensor excitation current sources
    • On-chip precision voltage reference
    • Single 12-bit voltage output DAC
    • NPN mode for 4mA to 20mA loop applications
  • Microcontroller
    • ARM Cortex-M3 32-bit processor
    • Serial wire download and debug
    • Internal watch crystal for wake-up timer
    • 16MHz oscillator with 8-way programmable divider
  • Power
    • Power supply range: 1.8V to 3.6V (maximum)
    • Power consumption, MCU active mode
      • Core consumes 290μA/MHz
      • Overall system current consumption of 1.0mA with core operating at 500kHz
    • Power consumption, power-down mode: 4μA (wake-up timer active)
  • On-chip peripherals
    • UART, I²C, and 2 × SPI serial I/O
    • 16-bit PWM controller with 6 output channels
    • 19-pin multi-function GPIO port
    • 2 general-purpose timers
    • Wake-up timer/watchdog timer
    • Multi-channel DMA and interrupt controller
  • Package and temperature range
    • 48-lead, 7mm × 7mm LFCSP
    • Specified for −40°C to +125°C operation
  • Memory
    • In-circuit debug/download via serial wire and UART
  • Development tools
    • QuickStart Development System
    • Third-party compiler and emulator tool support
    • Multiple functional safety features for improved diagnostics
  • Applications
    • Industrial automation and process control
    • Intelligent precision sensing systems
    • 4mA to 20mA loop-powered smart sensor systems
    • Medical devices, patient monitoring
Yayınlandı: 2016-04-27 | Güncellenmiş: 2022-03-11