Analog Devices Inc. ADIS1647x/PCBZ Breakout Boards
Analog Devices ADIS1647x/PCBZ Breakout Boards provide a simple method of connecting ADIS1647x IMUs to development platforms. With these breakout boards, a designer can develop a prototype connection between the ADIS1647x IMUs and the compatible development platform. The ADIS1647x/PCBZ Breakout Boards include the ADIS1647x IMU and one 16-pin header. The 16-pin header connects to 2mm ribbon cables. The ADIS1647x/PCBZ Breakout Boards are designed to support reliable communications over ribbon cables.Features
- Contains the ADIS1647x IMU and one 16-pin header
- Mates to 2mm ribbon cables
- Supports communication over ribbon cables up to 20cm long
Dimensions
Schematic
Yayınlandı: 2018-01-18
| Güncellenmiş: 2023-01-19