Analog Devices Inc. ADP1031 Micropower Management Units
Analog Devices ADP1031 Micropower Management Units (PMUs) are isolated PMUs that offer high performance. These PMUs integrate an isolated flyback DC-to-DC regulator, an inverting DC-to-DC regulator, and a buck DC-to-DC regulator to provide three isolated power rails. These regulators are relatively phase-shifted to one another, resulting in reduced electromagnetic interference (EMI). The ADP1031 µPMUs feature four high-speed serial peripheral interface (SPI) isolation channels and three general-purpose digital isolators. These digital isolators are based on Analog Devices iCoupler® chip-scale transformer technology, optimized for low power and low radiated transmissions.The ADP1031 micro-PMUs operate at a 4.5V to 60V input voltage range and -40°C to 125°C temperature range. The modules are available in 9mm x 7mm, 41-lead LFCSP package, offering a small solution size. The ADP1031 micropower management units are ideal for channel-to-channel applications. Typical applications include industrial automation, process control, instrumentation, and data acquisition systems.
Features
- High performance
- Isolated micropower management units
- iCoupler Chip scale transformer technology
- Isolated flyback DC-to-DC regulator
- Inverting DC-to-DC regulator
- Buck DC-to-DC regulator
- Three isolated power rails
- Four, high-speed SPI isolation channels
- Three general purpose isolators
Applications
- Industrial automation and process control
- Instrumentation and data acquisition systems
- Data power isolation
Specifications
- 41-Lead LFCSP package
- 9mm x 7mm small solution size
- 4.5V to 60V Input voltage range
- -40°C to +125°C Temperature range
Videos
Power vs Temperature Graph
Functional Block Diagram
Yayınlandı: 2019-05-29
| Güncellenmiş: 2023-08-25