Anderson Power Products SBS50 / SBS75X Heavy Duty Power Connectors

Anderson Power Products SBS50 / SBS75X Heavy Duty Power Connectors provide high power in a compact housing with protection against accidental contact with live circuits. SBS stands for Storage Battery Safety, and these connectors offer a compact connection with a touch-safe interface. This protection is important for applications in which DC voltages exceed 30V and can be health threatening. Wire-to-wire and wire-to-board configurations feature power contacts rated up to 110A. The APP SBS75X connectors offer up to four mate-last, break-first auxiliary power / signal contacts rated up to 20A.

Features

  • Compact connections with a touch-safe interface
  • Touch-safe interface can be safely used in through panel applications and minimizes potential contact with live circuits per IEC 60950
  • Wire-to-wire and wire-to-board configurations allow one connector to meet multiple needs
  • Ground or auxiliary positions integrated into the one-piece housing

Specifications

  • 600V voltage rating
  • 2200VAC dielectric withstanding voltage
  • Up to 110A current rating
  • Temperature range
    • Standard housings: -20°C to +105°C
    • Chemical-resistant housings : -40°C to +105°C

SBS50 Dimensions

Anderson Power Products SBS50 / SBS75X Heavy Duty Power Connectors

SBS75X Dimensions

Anderson Power Products SBS50 / SBS75X Heavy Duty Power Connectors
Yayınlandı: 2019-06-17 | Güncellenmiş: 2023-05-23