Anderson Power Products PP120 Powerpole® Connectors

Anderson Power Products PP120 Powerpole® Connectors are a color-coded, stackable, modular, and genderless family of heavy-duty wire connector housing solutions. These polycarbonate housings accommodate wires from 6AWG to 1/0AWG and high currents up to 240A. The self-securing PP120 connectors use retaining pins to stay stacked by fastening them to a panel with mounting clamps. Features include low-resistance silver-plated copper contacts, a UL 94V-0 flammability rating, and an additional UL rating to allow for hot plugging up to 60A for 250 cycles. APP PP120 Powerpole connector housings offer a durable connecting solution for applications that require the ability to interrupt circuits.

Features

  • Accepts wires from 6AWG to 1/0AWG 
  • Handles high currents up to 240A
  • Enables hot plugging up to 60A, 250 cycles at 120VDC
  • Available in red, green, black, white, blue, and gray
  • Supports panel fastening with mounting clamps
  • Reducer bushings allow PP120 to accept wires down to 8AWG
  • Single and multi-pole available
  • UL 94V-0 flammability rating
  • -20°C to +105°C operating temperature range
  • Silver-plated wire contacts last up to 10,000 mating cycles

Applications

  • Designs requiring the ability to interrupt circuits
  • Batteries

Housing Dimensions (mm)

Mechanical Drawing - Anderson Power Products PP120 Powerpole® Connectors
Yayınlandı: 2018-10-30 | Güncellenmiş: 2022-09-19