Anderson Power Products PP15 to PP45 Powerpole® Connectors
Anderson Power Products PP15 to PP45 Powerpole® Connectors are a color-coded, stackable, modular, and genderless family of wire connector housing solutions. This connection system supports up to 55A per pole as well as wire sizes between 20AWG and 10AWG. The compact, self-securing PP15 to PP45 products contain many variations, from ultrasonically-bonded assemblies to models with right-angle, vertical, silver, or tin contacts. Other options are designed to meet snap-in, blind-mate, inline, and strain-relief requirements. The series offers a UL 94V-0 flammability rating and mounting pad compatibility. APP PP15 to PP45 Powerpole connectors are the smallest offering in the Powerpole family, making this series ideal for wire-to-wire and wire-to-board applications.Features
- Accepts wires from 20AWG to 10AWG
- 55A per pole power-handling capacity
- Standard housing models in red, green, black, white, blue, yellow, orange, gray, brown, pink, and purple
- Compact, smallest offering in the Powerpole family
- UL 94V-0 flammability rating
- -20°C to +105°C operating temperature range
- Compatible with a range of accessories, from two-way "T" splitters to snap-in and blind-mate connectors
- Available with finger-proof housings (ribs added to the mating interface to deter accidental live circuit contact)
Applications
- Wire-to-wire designs
- Wire-to-board designs
Dimensions
Pak Connection Enhancers
Additional Resource
Yayınlandı: 2018-10-30
| Güncellenmiş: 2022-12-05