Anderson Power Products Solar SPEC Pak® Connectors

Anderson Power Products Solar SPEC Pak® Connectors feature rugged, environmentally sealed (IP68) shells to protect APP® Powerpole® contacts and housing. These custom-configured APP Solar SPEC Pak connectors are designed specifically for the photovoltaic industry, conforming to NEC 2008 requirements for "first make / last break" ground and a locking feature that requires a tool to unlock. These multipole connectors also conform to UL 6703A. These touch-safe, color-coded Powerpole housings with power, signal, and ground contacts accept a range of wire gauges from 24AWG to 10AWG to allow design flexibility. Ideal applications include solar and wind power, solar panels, fuel cells, mass transportation, off-road vehicles, agricultural equipment, oil and petrochemical exploration, and more.

Features

  • Features rugged, environmentally sealed (IP68) shells to protect Powerpole contacts and housing
  • Designed specifically for the photovoltaic industry
  • Conforms to NEC 2008 requirements for "first make / last break" ground
  • Locking feature requires a tool to unlock
  • Conforms to UL 6703A

Applications

  • Solar panels
  • Solar power
  • Wind power
  • Fuel cells
  • Mass transportation
  • Off-road vehicles
  • Agricultural equipment
  • Oil and petrochemical exploration
  • DC lighting
  • LED lighting
  • Inverters
  • Micro inverters
  • Battery backup
  • Combiner boxes
  • Hydro-electricity
  • Harsh environments

Components & Features

Application Circuit Diagram - Anderson Power Products Solar SPEC Pak® Connectors
Yayınlandı: 2012-08-30 | Güncellenmiş: 2022-03-11