Antenova Cables, Connectors, & Adapters
Antenova Cables, Connectors, and Adapters are designed to work with a wide range of Antenova antennas. This broad selection of components includes SMA, reverse polarized (RP) SMA, MMCX, and IPEX MHF1 options. The low-loss cable assemblies are offered in 50mm and 100mm lengths with straight or right-angle jacks and plugs. The connectors are gold plated for high reliability and have a maximum PCB thickness of 1.6mm. The lineup includes straight plugs, straight connectors, and right-angle connectors. The adapter portfolio features low insertion loss and durability with >500 connect/disconnect cycles. Antenova Cables, Connectors, and Adapters provide flexibility for antenna designs in a variety of applications.Features
- Broad selection of components
- SMA, reverse polarized (RP) SMA, MMCX, and IPEX MHF1 options
- Design flexibility in antenna applications
- Cable assemblies
- Low loss
- 50mm and 100mm lengths
- Straight or right-angle jacks and plugs
- Connectors
- Gold plated for high reliability
- Maximum PCB thickness of 1.6mm
- Straight plugs, straight and right-angle connectors
- Adapters
- Low insertion loss
- Durable connector with >500 connect/disconnect cycles
Yayınlandı: 2023-06-01
| Güncellenmiş: 2023-06-06