Antenova M20047-1 Active Antenna Module

Antenova M20047-1 Active Antenna Module operates in a 1559MHz to 1609MHz frequency range while supporting GPS, GLONASS, Galileo, and Beidou protocols. This low-power SMT antenna module is compact with dimensions of 7mm x 7mm x 0.9mm. The series also features an onboard SAW filter and low power consumption, using a 1.5V to 3.3V power supply. Antenova M20047-1 Active Antenna Module is ideally suited for wearable technology, asset tracking, safety, and navigation device applications.

Features

  • 1559MHz to 1609MHz frequency range
  • Supports GPS, GLONASS, Galileo, and Beidou protocols
  • Onboard SAW filter
  • Compact SMT form factor
  • 7.0mm x 7.0mm x 0.9mm dimensions
  • Low power consumption, 1.5V to 3.3V power supply

Applications

  • Wearable cameras, watches, and fitness equipment
  • Asset tracking
  • Safety and navigation devices
  • Other portable electronic devices

Block Diagram

Antenova M20047-1 Active Antenna Module

Application Schematic

Antenova M20047-1 Active Antenna Module
Yayınlandı: 2018-10-02 | Güncellenmiş: 2022-11-02