Antenova SR4L073 Pharaoh SMD Antennas

Antenova SR4L073 Pharaoh Antennas are surface-mount (SMD) devices designed to fit onto a PCB. The Antenova SR4L073 Pharaoh Antennas operate on the most common 4G bands: LTE 700, GSM850, GSM900, DCS1800, PCS1900, WCDMA2100, LTE B7 (2500MHz to 2690MHz), and LTE B40 (2300MHz to 2400MHz). The SR4L073 Pharaoh SMD Antennas are designed for center, off-center, or corner placement. Applications include telematics and onboard diagnostics (OBD) devices, pet trackers, wearables, bike trackers, and more.

Features

  • Antenna for cellular 4G/LTE applications
  • Good efficiency on a small PCB
  • Center, off-center, or corner placement
  • Suitable for high-volume manufacturing
  • High-performance designed for integration (DFI)
  • 60mm x 40mm evaluation PCB size

Applications

  • Telematics and OBD tracking devices
  • Pet trackers
  • Wearables such as fitness bands
  • Bike trackers
  • Machine-to-machine (M2M)/remote monitoring
  • Point-of-sale terminals
  • Small sensors for Internet of Things
  • Drone communications

Specifications

  • Frequency
    • 698MHz to 824MHz
    • 824MHz to 960MHz
    • 1710MHz to 2200MHz
    • 2300MHz to 2400MHz
    • 2500MHz to 2690MHz
  • Linear polarization
  • -40°C to +140°C operating temperature range
  • 50Ω impedance with matching
  • <3.4g weight
  • SMD antenna type
  • 37.0mm x 13.0mm x 3.3mm in dimension

Videos

Yayınlandı: 2022-05-23 | Güncellenmiş: 2023-06-29