Antenova SR4L099 lamiiANT® SMD Cellular Antenna
Antenova SR4L099 lamiiANT® SMD Cellular Antenna covers 4G bands worldwide, is designed to fit on a PCB, and is suitable for machine-to-machine (M2M) and the Internet of Things (IoT) markets. This antenna features high efficiency on a 100mm PCB size and is designed for placement on the right corner on the long side of the PCB. Specifications for this antenna include a -40°C to +140°C operating temperature range, 50Ω impedance, and 35mm x 8mm x 3.3mm dimensions. Antenova SR4L099 lamiiANT SMD Cellular Antenna is ideal for telematic tracking devices, pet trackers, remote monitoring, and small sensors for IoT.Features
- For cellular 4G/LTE applications
- High efficiency on 100mm PCB size
- Placement at right corner on long side of PCB
- Suitable for small form factor (SFF) devices using AT&T network
- Designed for integration (DFI)
Applications
- Telematics tracking devices
- Pet trackers
- Bike trackers
- M2M / remote monitoring
- Point of-sale (POS) terminals
- Small sensors for IoT
- Drone communications
Specifications
- Frequency
- 698MHz to 960MHz
- 1710MHz to 2170MHz
- 2300MHz to 2400MHz
- 2500MHz to 2690MHz
- Linear polarization
- -40°C to +140°C operating temperature range
- ISO 16750-4 5.1.1.1/5.1.2.1/5.3.2 environmental condition test
- 50Ω impedance with matching
- SMD antenna type
- 35mm x 8mm x 3.3mm dimensions
Top View Dimensions
Bottom View Dimensions
Yayınlandı: 2025-01-10
| Güncellenmiş: 2025-01-29